What’s new: Find the right parts faster with our redesigned experience

Learn more

Diodes Inc. ZXMP6A17DN8QTC

ZXMP6A17DN8 Series -60 V -3.4 A Dual P-Channel Enhancement Mode Mosfet - SOIC-8

Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. ZXMP6A17DN8QTC.

IHS

Datasheet8 pages9 years ago

Diodes Inc SCT

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of Diodes Inc. ZXMP6A17DN8QTC provided by its distributors.

ZXMP6A17DN8 Series -60 V -3.4 A Dual P-Channel Enhancement Mode Mosfet - SOIC-8
2.15W 20V 1V@ 250µA 17.7nC@ 10V 60V 125mΩ@ 2.3A,10V 637pF@30V SOIC-8 SMD mount
Dual P-CHANNEL ENHANCEMENT MODE MOSFET, 60V VDS, 20±V VGS
Diodes Inc SCT
Trans MOSFET P-CH 60V 2.7A Automotive 8-Pin SO T/R
MOSFET BVDSS: 41V~60V SO-8 T&R 2.5K

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated