Diodes Inc. ZXMP4A16K

Trans MOSFET P-CH 40V 9.9A Automotive 3-Pin(2+Tab) DPAK
$ 1.22

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. ZXMP4A16K.

Newark

Datasheet8 pages19 years ago

element14 APAC

Diodes Inc SCT

Inventory History

3 month trend:
+9.57%

CAD Models

Download Diodes Inc. ZXMP4A16K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Diodes Inc. ZXMP4A16K provided by its distributors.

Trans MOSFET P-CH 40V 9.9A Automotive 3-Pin(2+Tab) DPAK
MOSFET, P, D-PAK; Transistor Polarity:P Channel; Continuous Drain Current Id:9.9A; Drain Source Voltage Vds:-40V; On Resistance Rds(on):0.06ohm; Rds(on) Test Voltage Vgs:-10V; Threshold Voltage Vgs:-1V; Power Dissipation
MOSFET, P, D-PAK; Transistor Type:MOSFET; Transistor Polarity:P; Voltage, Vds Typ:-40V; Current, Id Cont:9.9A; Resistance, Rds On:0.06ohm; Voltage, Vgs Rds on Measurement:10V; Voltage, Vgs th Typ:-1V; Case Style:DPAK; Termination Type:SMD; Alternate Case Style:TO-252; Current, Idm Pulse:35A; External Depth:10.5mm; External Length / Height:2.55mm; No. of Pins:3; Power, Pd:9.5W; Temperature, Current:25°C; Temperature, Full Power Rating:25°C; Transistors, No. of:1; Voltage, Vds Max:40V; Width, External:6.8mm

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated