What’s new: Find the right parts faster with our redesigned experience

Learn more

Diodes Inc. ZXLD1366DACTC

Tape & Reel (TR) ZXLD1366 Step-Down (Buck) PWM led driver 3.05mm 1A 60V 1.8W
$ 2.21
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. ZXLD1366DACTC.

IHS

Datasheet30 pages10 years ago
Datasheet32 pages19 years ago

RS (Formerly Allied Electronics)

TME

Diodes Inc SCT

iiiC

Inventory History

3 month trend:
+43.95%

CAD Models

Download Diodes Inc. ZXLD1366DACTC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2008-09-12
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Diodes Inc.ZXLD1356DACTC
Led Drvr 9V/12V/15V/18V/24V 6-PIN Dfn Ep T/r Led Drvr 9V/12V/15V/18V/24V 6-PIN Dfn Ep T/r

Descriptions

Descriptions of Diodes Inc. ZXLD1366DACTC provided by its distributors.

Tape & Reel (TR) ZXLD1366 Step-Down (Buck) PWM led driver 3.05mm 1A 60V 1.8W
LED DRVR 9V/12V/15V/18V/24V 6Pin DFN EP | Diodes Inc ZXLD1366DACTC
HIGH ACCURACY 1A, 60V LED DRIVER, 6V to 60V, -40 °C to 125 °C
Diodes Inc SCT
DiodesZetexdisplay driver chip
LED MV INT SWITCH U-DFN3030-6 T&R 3K
IC LED DRIVER RGLTR DIM 1A 6DFN
IC, LED DRIVER, 1A, 60V, DFN633; LED Driver Application:Automotive, Lighting, Illuminated Signs; Topology:Buck; No. of Outputs:1; Output Current:1A; Output Voltage:60V; Input Voltage:6V to 60V; Dimming Control Type:PWM / DC; Operating Temperature Range:-40°C to +125°C; Driver Case Style:DFN; Switching Frequency:500kHz; Efficiency:97%; SVHC:No SVHC (18-Jun-2012); Base Number:1366; Device Type:LED; LED Display Type:LED; No. of Pins:6; Package / Case:DFN; Supply Voltage Max:60V; Supply Voltage Min:6V; Termination Type:SMD

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated