What’s new: Find the right parts faster with our redesigned experience

Learn more

Diodes Inc. ZXLD1350ET5

LED Driver 3Segment 9V/12V/15V/18V/24V Automotive 5-Pin TSOT-23
$ 1.51

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. ZXLD1350ET5.

Newark

Datasheet22 pages15 years ago
Datasheet24 pages20 years ago

element14 APAC

Diodes Inc SCT

Inventory History

3 month trend:
-8.13%

Descriptions

Descriptions of Diodes Inc. ZXLD1350ET5 provided by its distributors.

LED Driver 3Segment 9V/12V/15V/18V/24V Automotive 5-Pin TSOT-23
30V Buck 350mA 1 7V 30V SOT SMD mount
30V 350mA LED DRIVER, 7V to 30V, -40 °C to 105 °C
Diodes Inc SCT
LED DRIVER, INTERNAL SWITCH, SMD; Driver IC Type:LED; LED Display Type:LED; Interface Type:Serial; Voltage, Supply Min:7V; Voltage, Supply Max:30V; No. of Pins:5; Operating Temperature Range:-40°C to +105°C; Base Number:1350; Case Style:TSOT-23; Device Marking:ZXLD1350ET5; Temp, Op. Max:105°C; Temp, Op. Min:-40°C; Termination Type:SMD; Voltage, Output Max:30V

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated