Diodes Inc. ZR431F

V-Ref Adjustable 2.5V to 20V 100mA 3-Pin SOT-23
$ 0.541
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. ZR431F.

Newark

Datasheet9 pages15 years ago

IHS

element14 APAC

Diodes Inc SCT

Inventory History

3 month trend:
-25.51%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2006-12-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Diodes Inc.ZR431FTA
V-Ref Adjustable 2.5V to 20V 100mA 3-Pin SOT-23 T/R
Diodes Inc.ZR431F005TA
V-Ref Adjustable 2.5V to 20V 100mA 3-Pin SOT-23 T/R
Diodes Inc.ZR431F01TA
Voltage Reference, Precision, Shunt Adjustable, 2.475 V to 2.525 V, 3 Pins, SOT-23
TLV431BSN1T1G; Adjustable Shunt Voltage Reference 1.24 - 16V; +/-0.5%; 3-Pin SOT-23
Voltage Reference, Shunt - Adjustable, 1.24V to 16V, 1 % Ref, SOT-23-3
Texas InstrumentsTLVH431QDBZR
V-Ref Adjustable 1.24V to 18V 80mA 3-Pin SOT-23 T/R

Descriptions

Descriptions of Diodes Inc. ZR431F provided by its distributors.

V-Ref Adjustable 2.5V to 20V 100mA 3-Pin SOT-23
Two Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, BIPolar, PDSO3
55ppm/℃ 2.5V 20V 2% SOT-23 SMD mount 1.02mm(height)
Adjustable Precision Shunt Regulator, -40 to 85 °C, RoHS
Diodes Inc SCT
SHUNT REG ADJ +2.5/20V, SOT-23-3; Termination Type:SMD; Case Style:SOT-23; No. of Pins:3; Operating Temperature Range:-40°C to +85°C; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Base Number:431; IC Generic Number:431; Max Cathode Current Ik:100mA; Max Output Current:100mA; Percentage Accuracy:2%; Temperature Coeff, Over Temp Range:8mV; Tolerance, Operating Voltage +:2%; Tolerance, Reference Voltage & Age:2%; Voltage Regulator Type:Positive Adjustable; Voltage, Cathode Max Vka:20V; Voltage, Input Max:20V; Voltage, Input Min:2.5V; Voltage, Output:20V; Voltage, Output Max:20V; Voltage, Output Min:2.5V; Voltage, Reference:2.5V

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated