Diodes Inc. ZLLS500

13A 3ns 10μA 700mA SOT-23 SMD mount 3.05mm(width)
$ 0.4

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. ZLLS500.

Newark

Datasheet6 pages14 years ago
Datasheet6 pages19 years ago

Inventory History

3 month trend:
Restocked

CAD Models

Download Diodes Inc. ZLLS500 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Diodes Inc. ZLLS500 provided by its distributors.

13A 3ns 10μA 700mA SOT-23 SMD mount 3.05mm(width)
DIODE, SCHOTTKY, LOW LEAKAGE; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:40V; Forward Current If(AV):700mA; Forward Voltage VF Max:1V; Forward Surge Current Ifsm Max:13A; Operating Temperature Max:15
DIODE, SCHOTTKY, LOW LEAKAGE; Diode Type:Schottky; Voltage, Vrrm:40V; Current, If AV:0.7A; Current, Ifsm:13A; Time, trr Typ:3ns; Voltage, Vf Max:1000mV; Temperature, Tj Max:150°C; Termination Type:SMD; Case Style:SOT-23; No. of Pins:3; Current, If Max:1140mA; Current, If Vf:750mA; Current, Ifs Max:13A; External Depth:2.5mm; External Length / Height:1.12mm; Forward Current:700mA; Forward Voltage:0.85V; Power, Ptot:500mW; SMD Marking:L05; Width, External:3.05mm

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated