Diodes Inc. ZLLS400

Diode Schottky 40V 0.52A 2-Pin SOD-323
$ 0.196

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. ZLLS400.

Newark

Datasheet6 pages14 years ago
Datasheet6 pages19 years ago

Inventory History

3 month trend:
-38.00%

CAD Models

Download Diodes Inc. ZLLS400 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Diodes Inc. ZLLS400 provided by its distributors.

Diode Schottky 40V 0.52A 2-Pin SOD-323
DIODE, SCHOTTKY, LOW LEAKAGE; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:40V; Forward Current If(AV):520mA; Forward Voltage VF Max:610mV; Forward Surge Current Ifsm Max:12A; Operating Temperature Max
DIODE, SCHOTTKY, LOW LEAKAGE; Diode Type:Schottky; Voltage, Vrrm:40V; Current, If AV:520mA; Current, Ifsm:12A; Time, trr Typ:3ns; Voltage, Vf Max:610mV; Temperature, Tj Max:150°C; Termination Type:SMD; Case Style:SOD-323; No. of Pins:2; Alternate Case Style:SC-76; Current, If Max:1000mA; Current, If Vf:400mA; Current, Ifs Max:12A; External Depth:1.37mm; External Length / Height:1.16mm; Forward Current:520mA; Forward Voltage:0.56V; Power, Ptot:330mW; SMD Marking:40; Width, External:2.71mm; Current, Ir Max:10mA

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZLLS400.