Diodes Inc. ZLLS1000

Rectifier Diode, Schottky, 1 Phase, 1 Element, 1.16A, 40V V(RRM), Silicon, GREEN PACKAGE-3
$ 0.293

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. ZLLS1000.

Ciiva

Datasheet6 pages7 years ago

Upverter

Newark

Farnell

CAD Models

Download Diodes Inc. ZLLS1000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Diodes Inc. ZLLS1000 provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 1.16A, 40V V(RRM), Silicon, GREEN PACKAGE-3
Rectifier Diode Schottky 1.16A 5ns 3-Pin SOT-23
DIODE, SCHOTTKY, LOW LOSS; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:40V; Forward Current If(AV):1.16A; Forward Voltage VF Max:560mV; Forward Surge Current Ifsm Max:22A; Operating Temperature Max:15
DIODE, SCHOTTKY, LOW LOSS; Diode Type:Schottky; Voltage, Vrrm:40V; Current, If AV:1.16A; Current, Ifsm:22A; Time, trr Typ:4ns; Voltage, Vf Max:560mV; Temperature, Tj Max:150°C; Termination Type:SMD; Case Style:SOT-23; No. of Pins:3; Current, If Max:1000mA; Current, If Vf:1000mA; Current, Ifs Max:22A; External Depth:2.5mm; External Length / Height:1.12mm; Forward Current:1160mA; Forward Voltage:0.56V; Power, Ptot:625mW; SMD Marking:L10; Width, External:3.05mm

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated