What’s new: Find the right parts faster with our redesigned experience

Learn more

Diodes Inc. ZHCS506QTA

Rectifier Diode Schottky 60V 0.5A 10ns Automotive AEC-Q101 3-Pin SOT-23 T/R
$ 0.273
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. ZHCS506QTA.

IHS

Datasheet5 pages10 years ago

Future Electronics

Diodes Inc SCT

Inventory History

3 month trend:
-46.99%

CAD Models

Download Diodes Inc. ZHCS506QTA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date2016-05-17
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Rectifier Diode, 1 Phase, 2 Element, 0.1A, 80V V(RRM), Silicon
Rectifier Diode, 1 Phase, 2 Element, 0.1A, 80V V(RRM), Silicon
250V 9A 150ns 100nA 400μA Dual Diode SOT-23-3,TO-236 SMD mount 2.9mm(Length)*1.3mm(width)
Diodes Inc.ZHCS1000QTA
Rectifier Diode Schottky 40V 1.75A 12ns Automotive 3-Pin SOT-23 T/R
Diode Small Signal Schottky 40V 0.2A 3-Pin SOT-23 T/R Automotive AEC-Q101
Rectifier Diode Small Signal Switching Si 100V 0.15A 4ns 3-Pin SOT-23 T/R

Descriptions

Descriptions of Diodes Inc. ZHCS506QTA provided by its distributors.

Rectifier Diode Schottky 60V 0.5A 10ns Automotive AEC-Q101 3-Pin SOT-23 T/R
Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.5A, 60V V(RRM), Silicon
60V 500mA 630mV@500mA SOT-23-3 Schottky Diodes ROHS
DIODE SCHOTTKY 60V 500MA SOT23-3
60V 10ns 40μA 500mA SOT-23 SMD mount
SURFACE MOUNT SUPER BARRIER RECTIFIER, 60V
Diodes Inc SCT

Images

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated