Diodes Inc. ZHCS2000

Diode Schottky 40V 2A Automotive 6-Pin SOT-23
$ 0.379

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. ZHCS2000.

Newark

Datasheet6 pages11 years ago
Datasheet8 pages19 years ago

element14 APAC

Inventory History

3 month trend:
-20.49%

CAD Models

Download Diodes Inc. ZHCS2000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Diodes Inc. ZHCS2000 provided by its distributors.

Diode Schottky 40V 2A Automotive 6-Pin SOT-23
; Diode Type:Schottky; Repetitive Reverse Voltage Max, Vrrm:40V; Forward Current, If(AV):2A; Forward Surge Current Max, Ifsm:20A; Forward Voltage Max, VF:500mV; Termination Type:SMD; Package/Case:6-SOT-23; No. of Pins:6 ;RoHS Compliant: Yes
DIODE, SCHOTTKY, 2A, 40V; Diode Type:Schottky; Voltage, Vrrm:40V; Current, If AV:2A; Current, Ifsm:20A; Time, trr Typ:5.5ns; Voltage, Vf Max:500mV; Temperature, Tj Max:125°C; Termination Type:SMD; Case Style:SOT-23; No. of Pins:6; Current, If Max:2000mA; Current, If Vf:2000mA; Current, Ifs Max:20A; External Depth:3.00mm; External Length / Height:1.45mm; Forward Current:2000mA; Forward Voltage:0.42V; Power, Ptot:1100mW; SMD Marking:ZS2; Width, External:3.00mm

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated