Diodes Inc. SD103ASDM-7-F

SD103ASDM Series 40 V 350 mA SMT Schottky Barrier Diode Array - SOT-26
$ 0.313
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. SD103ASDM-7-F.

Newark

Datasheet3 pages18 years ago

Diodes Inc SCT

Future Electronics

iiiC

DigiKey

Inventory History

3 month trend:
Restocked

CAD Models

Download Diodes Inc. SD103ASDM-7-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date2003-03-04
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Diodes Inc.SDM10M45SD-7-F
SDM10M45SD Series 45 V 100 mA Surface Mount Schottky Barrier Diode - SOT-26
Diodes Inc.SDM03MT40-7-F
SDM03MT40 Series 40 V 30 mA Surface Mount Schottky Barrier Diode - SOT-26
Diodes Inc.SDM03MT40A-7-F
Schottky Rectifier, 40V, 0.001A, Sot-26 Rohs Compliant: Yes |Diodes Inc. SDM03MT40A-7-F

Descriptions

Descriptions of Diodes Inc. SD103ASDM-7-F provided by its distributors.

SD103ASDM Series 40 V 350 mA SMT Schottky Barrier Diode Array - SOT-26
Diodes Incorporated Schottky Diode, 350mA, 40V, SMD, SOT-26, 6-Pin
Rectifier Diode, Schottky, 4 Element, 0.35A, 40V V(RRM), Silicon
DIODE, SCHOTTKY, 40V, 0.225W, SOT26; Diode Configuration: Dual Series; Repetitive Reverse Voltage Vrrm Max: 40V; Forward Current If(AV): 200mA; Forward Voltage VF Max: 600mV; Forward Surge Current Ifsm Max: 1.5A; Operating Temperature Max: 125°C; Diode Case Style: SOT-26; No. of Pins: 6Pins; Product Range: SD103 Series; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2019); Current Ifsm: 1.5A; Diode Type: Schottky; Junction Temperature Tj Max: 125°C; Operating Temperature Min: -65°C; Operating Temperature Range: -65°C to +125°C; Reverse Recovery Time trr Max: 10ns; Reverse Recovery Time trr Typ: 10ns; Termination Type: Surface Mount Device

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • SD103ASDM-7F
  • SD103ASDM7F