Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Diodes Inc. PAM8403DR

Filterless 3W Class-D Stereo Audio Amplifier | IC AMP AUDIO 3W CLASS D 16SOIC
$ 0.435
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. PAM8403DR.

IHS

Datasheet11 pages6 years ago

SHENGYU ELECTRONICS

Upverter

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+105%

CAD Models

Download Diodes Inc. PAM8403DR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date2012-11-09
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2026-05-20
LTD Date2026-11-21

Descriptions

Descriptions of Diodes Inc. PAM8403DR provided by its distributors.

Filterless 3W Class-D Stereo Audio Amplifier | IC AMP AUDIO 3W CLASS D 16SOIC
PAM8403 Series 5.5 V 3 W Filterless Class-D Stereo Audio Amplifier - SOIC-16
Audio Amp Speaker 2-CH Stereo 3.2W Class-D 16-Pin SOP T/R
CLASS D AUDIO AMPLIFIER, 3.2W, 2 Channel(s), 1 Func, CMOS, PDSO16
DiodesZetex Audio Amplifier, SOP-16, 1.8W Max Power

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated