Diodes Inc. FNGEPO002

Oscillator, 2.048 MHz, 50 ppm, SMD, 7mm x 5mm, 3.3 V, LVCMOS / LVTTL, FN
$ 0.805
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. FNGEPO002.

IHS

Datasheet2 pages14 years ago

_legacy Avnet

Inventory History

3 month trend:
+23.50%

CAD Models

Download Diodes Inc. FNGEPO002 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2010-04-14
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

CTS Components632L3I002M04800
Oscillator XO 2.048MHz ±50ppm 15pF HCMOS 55% 3.3V 4-Pin CSMD T/R
CTS ComponentsCB3LV-3C-2M0480
SMD Crystal Oscillator 33MHz 3.3V 50pF 4-Pin CSMD T/R
CTS ComponentsCB3LV-3I-2M0480
SMD Crystal Oscillator 2.048MHz 3.3V 50pF 4-Pin CSMD T/R
Oscillator XO 1.8432MHz ±50ppm 15pF HCMOS/TTL 60% 3.3V 4-Pin SMD T/R
ECS InternationalECS-3953M-018-BN-TR
Oscillator XO 1.8432MHz ±50ppm 15pF HCMOS 60% 3.3V 4-Pin SMD T/R
ECS InternationalECS-2333-018-BN-TR
Oscillator XO 1.8432MHz ±50ppm 15pF HCMOS 55% 3.3V 4-Pin Mini-SMD T/R

Descriptions

Descriptions of Diodes Inc. FNGEPO002 provided by its distributors.

Oscillator, 2.048 MHz, 50 ppm, SMD, 7mm x 5mm, 3.3 V, LVCMOS / LVTTL, FN
FNGEP 2.048 MHz 7 x 5 mm 3.3 V ±50 ppm SMT CMOS Low Jitter Oscillator
Clock Saw Oscillator Seam7050 T&r 1K |Diodes Inc. FNGEPO002.
CMOS Output Clock Oscillator, 2.048MHz Nom
Voltage Reference 3.3V ±50ppm 2.048MHz SMD 7mm × 5mm × 1.55mm
Standard Clock Oscillators 2.048 MHz, 3.3V CMOS G/EPON VoIP
CRYSTAL OSCILLATOR SEAM7050 T&R 1K
XTAL OSC XO 2.0480MHZ CMOS SMD

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • FNGEPO002.