Diodes Inc. DMC3025LSDQ-13

Transistor MOSFET Array N-CH/P-CH 30V 8.5A 8-Pin SOIC T/R
$ 0.506
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. DMC3025LSDQ-13.

Future Electronics

Datasheet11 pages9 years ago

Diodes Inc SCT

Inventory History

3 month trend:
-99.89%

CAD Models

Download Diodes Inc. DMC3025LSDQ-13 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Diodes Inc. DMC3025LSDQ-13 provided by its distributors.

Transistor MOSFET Array N-CH/P-CH 30V 8.5A 8-Pin SOIC T/R
Trans MOSFET N/P-CH 30V 6.5A/4.2A Automotive AEC-Q101 8-Pin SO T/R
30V COMPLEMENTARY ENHANCEMENT MODE MOSFET, N+P, 30V VDS, 20±V VGS
Diodes Inc SCT
Small Signal Field-Effect Transistor
场效应管, MOSFET, 双路, N/P沟道, 30V, 6.5A;
MOSFET, DUAL, N/P-CH, 30V, 6.5A;
Power Field-Effect Transistor, 5.3A I(D), 30V, 0.02ohm, 2-Element, N-Channel and P-Channel, Silicon, Metal-oxide Semiconductor FET
1.5W 20V 2V@ 250µA 4.6nC@ 4.5V,5.1nC@ 4.5V 2N+2PChannel 30V 20mΩ@ 7.4A,10V,45mΩ@ 5.2A,10V 6.5A,4.2A 501pF@ 15V,590pF@ 25V SOIC-8 SMD mount

Images

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DMC3025LSDQ13