What’s new: Find the right parts faster with our redesigned experience

Learn more

Diodes Inc. D24V0L1B2LP-7B

Tvs Diode, Bidir, 24V, 90W, X1-Dfn1006 Rohs Compliant: Yes |Diodes Inc. D24V0L1B2LP-7B
$ 0.092
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. D24V0L1B2LP-7B.

IHS

Datasheet4 pages10 years ago

Diodes Inc SCT

Inventory History

3 month trend:
-3.27%

CAD Models

Download Diodes Inc. D24V0L1B2LP-7B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2016-05-20
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Diodes Inc. D24V0L1B2LP-7B provided by its distributors.

Tvs Diode, Bidir, 24V, 90W, X1-Dfn1006 Rohs Compliant: Yes |Diodes Inc. D24V0L1B2LP-7B
ESD Suppressor / TVS Diodes Bidirectional 24V 2A 250W DFN1006-2
Trans Voltage Suppressor Diode, 90W, 24V V(RWM), Bidirectional, 1 Element, Silicon
ESD Suppressor Diode TVS Bi-Dir 24V 46Vc 2-Pin X1-DFN T/R
TVS Diode, Bidirectional, 24 V, 46 V, X1-DFN1006, 2 Pins
TVS DIODE 24V 46V Dataline Protection
24V BIDIRECTIONAL TVS DIODE, 6 pF, RoHS
Diodes Inc SCT
Transient Suppression Diode (TVS)
TVS DIODE, BIDIR, 24V, 90W, X1-DFN1006;
24V 90W 2A 46V 26V 0402 1mm*470¦Ìm
TVS DIODE 24VWM 46VC DFN1006-2
TVS DIODE 24VWM 46V X1DFN10062

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • D24V0L1B2LP7B