Diodes Inc. BC847CDLP-7

Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 2-Element, NPN, Silicon
$ 0.264
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. BC847CDLP-7.

IHS

Datasheet6 pages13 years ago

Diodes Inc SCT

LCSC

Inventory History

3 month trend:
-69.97%

CAD Models

Download Diodes Inc. BC847CDLP-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-04-13
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Diodes Inc.BC847BLP-7
NPN Transistor, 600mV@5mA/100mA, 1W, 6V, 15nA, 50V, 45V, 100mA, SMD, 600μm × 1mm × 500μm
Diodes Inc.BC847BLP4-7
Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon
Diodes Inc.BC847BLP-7B
Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon

Descriptions

Descriptions of Diodes Inc. BC847CDLP-7 provided by its distributors.

Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 2-Element, NPN, Silicon
BC847CDLP Series 45 V 100 mA Dual NPN Small Signal Transistor - X2-DFN1310-6
600mV@ 5mA,100mA 2 NPN (Dual) 350mW 6V 15nA 50V 45V 100mA DFN SMD mount 1.3mm*1mm*350μm
Trans GP BJT NPN 45V 0.1A 350mW 6-Pin DFN T/R
45V Dual NPN SmallSignal Transistor DFN6
BIPOLAR ARRAY, DUAL NPN, 45V/0.1A;
Dual NPN, 45V, 0.1A, DFN1310-6,100MHz
Diodes Inc SCT
TRANS 2NPN 45V 0.1A X2-DFN1310-6

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • BC847CDLP7