Diodes Inc. BAS299-7

Rectifier Diode, 4 Element, 0.43A, 100V V(RRM), Silicon
$ 0.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. BAS299-7.

IHS

Datasheet5 pages7 years ago

Diodes Inc SCT

Inventory History

3 month trend:
-2.66%

CAD Models

Download Diodes Inc. BAS299-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date2019-03-28
Lifecycle StatusProduction (Last Updated: 9 months ago)

Descriptions

Descriptions of Diodes Inc. BAS299-7 provided by its distributors.

Rectifier Diode, 4 Element, 0.43A, 100V V(RRM), Silicon
Diode Small Signal Switching 100V 0.43A 3-Pin SOT-23 T/R
Standard 100V 200mA Quad Switching Diode Automotive SOT-143
Small Signal Diode, Quad, 100 V, 300 mA, 1.25 V, 6 ns, 9 A
HIGH SPEED HIGH CURRENT QUAD SWITCHING DIODE, 300 mW, RoHS
Diodes Inc SCT
SS DIODE, 100V, 0.3A, SOT-23, 3PIN;
DIODE STANDARD 100V 430MA SOT23
100V 9A 6ns 1μA 430mA Dual SOT-23-3 SMD

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated