What’s new: Find the right parts faster with our redesigned experience

Learn more

Diodes Inc. AP7375-33SA-7

LDOCMOSLOWCURRSOT23T&R3K / Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-3
$ 0.148
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. AP7375-33SA-7.

IHS

Datasheet18 pages2 years ago

Future Electronics

Inventory History

3 month trend:
-73.96%

CAD Models

Download Diodes Inc. AP7375-33SA-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Diodes Inc. AP7375-33SA-7 provided by its distributors.

LDOCMOSLOWCURRSOT23T&R3K / Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-3
LDO Voltage Regulators LDO CMOS LowCurr SOT23 TR 3K
ULDO Regulator Pos 3.3V 350mA 3-Pin SOT-23 T/R
Fixed Positive LDO Regulator, 3.3V, 0.36V Dropout, PDSO3
Fixed Positive LDO Regulator, 1.2V, PDSO5
Low voltage differential Regulator (LDO)

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated