What’s new: Find the right parts faster with our redesigned experience

Learn more

Diodes Inc. 74AUP2G04FZ4-7

Inverter Schmitt Trigger e3 74AUP Cut Tape (CT) logic gate circuit 5.4ns @ 3.3V 30pF 370mum 4mA 4mA 1.6V-2V
$ 0.098
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. 74AUP2G04FZ4-7.

HQonline

Datasheet13 pages11 years ago

RS (Formerly Allied Electronics)

Diodes Inc SCT

Inventory History

3 month trend:
-0.44%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2014-01-13
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Diodes Inc.74AUP2G14FW4-7
Inverter Schmitt Trigger e4 74AUP Cut Tape (CT) logic gate circuit 5.4ns @ 3.3V 30pF 370mum 4mA 4mA 0.6V-2.29V
Diodes Inc.74AUP2G14FW3-7
Inverter Schmitt Trigger e3 74AUP Cut Tape (CT) logic gate circuit 5.4ns @ 3.3V 30pF 280mum 4mA 4mA 0.6V-2.29V
Diodes Inc.74AUP2G14FZ4-7
74AUP Series 3.6 V 4 mA SMT Dual Schmitt Trigger Inverter - X2-DFN1410-6

Descriptions

Descriptions of Diodes Inc. 74AUP2G04FZ4-7 provided by its distributors.

Inverter Schmitt Trigger e3 74AUP Cut Tape (CT) logic gate circuit 5.4ns @ 3.3V 30pF 370mum 4mA 4mA 1.6V-2V
IC INVERTER 2CH 2-INP DFN1410-6 / Inverter IC 2 Channel X2-DFN1410-6
Dual Inverter CMOS X2-DFN6 | Diodes Inc 74AUP2G04FZ4-7
Inverter, Dual, 1 Input, 6 Pins, X2-DFN, 74AUP2G04
Inverter, AUP/ULP/V Series, 2-Func, CMOS, PDSO6
2 5.4ns@3.3V,30pF 500nA 0.8V~3.6V DFN-6(1x1.4) Inverters ROHS
Inverter 2-Element CMOS 6-Pin X2-DFN T/R
Logic AUP 2 Gate X2-DFN1410-6 T&R 5K
Dual Inverter, 0.8 to 3.6 V, RoHS
Diodes Inc SCT
800mV 3.6V DFN 1.4mm*1mm*370¦Ìm

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated