What’s new: Find the right parts faster with our redesigned experience

Learn more

Dino-Lite AM7515MT8A

Dino-Lite AM7515MT8A Digital Microscope, USB, 5MP, 700-900x Opt Mag, Measures, AMR, LED, Edge Series
$ 1,299
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dino-Lite AM7515MT8A.

Newark

Datasheet1 page8 years ago

Inventory History

3 month trend:
+33.33%

Descriptions

Descriptions of Dino-Lite AM7515MT8A provided by its distributors.

Dino-Lite AM7515MT8A Digital Microscope, USB, 5MP, 700-900x Opt Mag, Measures, AMR, LED, Edge Series
Digital Microscope, 5M Pixel, 900X; Magnification:700X To 900X; For Use With:magnifying, Inspection; Working Distance:6.4Mm; Camera Type:5 Mega Pixel; Product Range:-; Svhc:no Svhc (07-Jul-2017) Rohs Compliant: Yes
Resolution = 2592 x 1944 / Resolution = 5 MPixel / Magnification = 700 ... 900x / Frames p/s = 30 / Interfaces = USB 2.0 / Weight g = 140 / Dimensions L x W x H = 105 x 32 mm