What’s new: Find the right parts faster with our redesigned experience

Learn more

Dino-Lite AM7025X

Dino-Eye Edge 5MP23mm with 30mm C-Mount Adapter
$ 699
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dino-Lite AM7025X.

Newark

Datasheet1 page8 years ago

Inventory History

3 month trend:
+16.67%

Descriptions

Descriptions of Dino-Lite AM7025X provided by its distributors.

Dino-Eye Edge 5MP23mm with 30mm C-Mount Adapter
Magnification x lens diameter = 20x x 23 mm / Magnification = 20x / Lens diameter mm = 23 / Megapixel MPixel = 5 / Weight g = 117
Eyepiece Camera, 5Mp, 20X, Usb; Product Range:-; Camera Head Diameter:23Mm; Resolution:5 Megapixel; Magnification:20X; Output Connection:usb; Svhc:no Svhc (07-Jul-2017) Rohs Compliant: Yes