What’s new: Find the right parts faster with our redesigned experience

Learn more

Digitus DB-340202-010-S

Conductor Material = Copper / Connector A = DisplayPort Plug / Connector Design - Side A = Straight / Connector B =...
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for DB-340202-010-S. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Digitus DB-340202-010-S.

Burklin Elektronik

Datasheet2 pages2 years ago

TME

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Digitus DB-340202-010-S provided by its distributors.

Conductor Material = Copper / Connector A = DisplayPort Plug / Connector Design - Side A = Straight / Connector B = HDMI Plug / Connector Design - Side B = Straight / Cable Type = DisplayPort / Length m = 1 / Plating Material = Gold / Jacket Colour = Black / Silver / Picture Resolution = 4096 x 2160

Manufacturer Aliases

Digitus has several brands around the world that distributors may use as alternate names. Digitus may also be known as the following names:

  • Digitus Professional