Digithead A-NM9MF

ADOPTER, D SUB, MALE/FEMALE, 9 POSITION; D Sub Connector A: Standard D Sub; Convert From Gender: Plug; Convert From...
$ 9.48

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Descriptions

Descriptions of Digithead A-NM9MF provided by its distributors.

ADOPTER, D SUB, MALE/FEMALE, 9 POSITION; D Sub Connector A:Standard D Sub; Convert From Gender:Plug; Convert From Positions:9Positions; D Sub Connector B:Standard D Sub; Convert To Gender:Receptacle; Convert To Positions:9Positions
D SUB ADAPTER, 9POS, PLUG-RECEPTACLE; D Sub Connector A: Standard D Sub; Convert From Gender: Plug; Convert From Positions: 9Ways; D Sub Connector B: Standard D Sub; Convert To Gender: Receptacle; Convert To Positions: 9Ways; Product Range: -; Contact Material: -; Contact Plating: -

Manufacturer Aliases

Digithead has several brands around the world that distributors may use as alternate names. Digithead may also be known as the following names:

  • DIGITHEAD INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • A-NM9MF.