What’s new: Find the right parts faster with our redesigned experience

Learn more

Digisound F/UCW 06

Signal transmitter, 83 dB, 5 VDC, 30 mA, black, F/UCW06
$ 2.09
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Digisound F/UCW 06.

Burklin Elektronik

Datasheet5 pages8 years ago

Inventory History

3 month trend:
-8.90%

Descriptions

Descriptions of Digisound F/UCW 06 provided by its distributors.

Signal transmitter, 83 dB, 5 VDC, 30 mA, black, F/UCW06
Frequency Response Max. kHz = 2.3 / Sound Level dB = 85 / Operating Voltage Min. VDC = 3 / Operating Voltage Max. VDC = 8 / Current Consumption mA = 30 / Signal Generator Colour = Black / Drive Type = Internal / Housing Material = Polyphenylene Oxide / Termination Type = PCB Pins / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Width mm = 12 / Height mm = 7.5 / Series = F/UCW

Manufacturer Aliases

Digisound has several brands around the world that distributors may use as alternate names. Digisound may also be known as the following names:

  • WPB
  • DIGISOUND GROUP
  • DIGISOUND-ELECTRONIC GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • F/UCW06
  • FUCW06