What’s new: Find the right parts faster with our redesigned experience

Learn more

Digisound F/DGX-05P

Signal transmitter, 80 Ω, 85 dB, 6 VDC, 40 mA, black, F/DGX05P
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for F/DGX-05P. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Digisound F/DGX-05P.

Burklin Elektronik

Datasheet1 page21 years ago

Descriptions

Descriptions of Digisound F/DGX-05P provided by its distributors.

Signal transmitter, 80 Ω, 85 dB, 6 VDC, 40 mA, black, F/DGX05P
Frequency Response Max. kHz = 2.4 / Sound Level dB = 90 / Operating Voltage Min. V = 4 / Operating Voltage Max. V = 7 / Current Consumption mA = 50 / Signal Generator Colour = Black / Drive Type = External / Housing Material = Polyphenylene Oxide / Termination Type = PCB Pins / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 70 / Width mm = 12 / Height mm = 9 / Series = F/DGX

Manufacturer Aliases

Digisound has several brands around the world that distributors may use as alternate names. Digisound may also be known as the following names:

  • WPB
  • DIGISOUND GROUP
  • DIGISOUND-ELECTRONIC GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • F/DGX 05P
  • F/DGX05P
  • FDGX05P