What’s new: Find the right parts faster with our redesigned experience

Learn more

Digimess HS60

OSCILLOSCOPE, HANDHELD, 60MHZ; Product Range: HS Series; Scope Channels: 2 Channel; Bandwidth: 60MHz; Sampling Rate:...
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for HS60. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Digimess HS60.

element14 APAC

Datasheet1 page19 years ago

Farnell

Descriptions

Descriptions of Digimess HS60 provided by its distributors.

OSCILLOSCOPE, HANDHELD, 60MHZ; Product Range:HS Series; Scope Channels:2 Channel; Bandwidth:60MHz; Sampling Rate:250MSPS; Display Memory Depth:6 kpts; Calculated Rise Time:5.83ns; Scope Display Type:QVGA LCD Colour; Kit
OSCILLOSCOPE, HANDHELD, 60MHZ; Scope Type:Hand Held; Scope Channels:2 Analogue; Bandwidth:60MHz; Meter Display Type:LCD; Sampling Rate:250MSPS; Input Impedance:1Mohm; Rise Time:5.83ns; Input Voltage:400V; Supply Voltage Min:100VAC; ;RoHS Compliant: NA