Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Digimess HS20

OSCILLOSCOPE, HANDHELD, 20MHZ; Series: HS; Scope Type: Hand Held; Scope Channels: 2
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for HS20. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Digimess HS20.

element14 APAC

Datasheet1 page19 years ago

Farnell

Descriptions

Descriptions of Digimess HS20 provided by its distributors.

OSCILLOSCOPE, HANDHELD, 20MHZ; Series:HS; Scope Type:Hand Held; Scope Channels:2
OSCILLOSCOPE, HANDHELD, 20MHZ; Product Range: HS Series; Scope Channels: 2 Channel; Bandwidth: 20MHz; Sampling Rate: 100MSPS; Display Memory Depth: 6 kpts; Calculated Rise Time: 17.5ns; Scope Display Type: QVGA LCD Colour; Kit