What’s new: Find the right parts faster with our redesigned experience

Learn more

Digimess DS25-BATT

OSCILLOSCOPE, 2CH, 25MHZ, 100MSPS; Product Range: -; Scope Channels: 2 Channel; Bandwidth: 25MHz; Sampling Rate:...

Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for DS25-BATT. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Digimess DS25-BATT.

element14 APAC

Datasheet1 page19 years ago

Descriptions

Descriptions of Digimess DS25-BATT provided by its distributors.

OSCILLOSCOPE, 2CH, 25MHZ, 100MSPS; Product Range:-; Scope Channels:2 Channel; Bandwidth:25MHz; Sampling Rate:100MSPS; Display Memory Depth:6 kpts; Calculated Rise Time:17.5ns; Scope Display Type:VGA STN LCD Colour; Kit C
OSCILLOSCOPE, DSO, 25MHZ; Scope Type:Bench; Scope Channels:2 Scope; Bandwidth:25MHz; Meter Display Type:LCD; Sampling Rate:100MSPS; Input Impedance:1Mohm; Rise Time:17.5ns; Input Voltage:300V; Supply Voltage Min:100VAC; Supply ;RoHS Compliant: NA