Digilent 410-384

Digilent 410-384 Analog Discovery Studio: A Portable Circuits Laboratory for every Student
$ 717

Price and Stock

Inventory History

3 month trend:
-38.35%

Descriptions

Descriptions of Digilent 410-384 provided by its distributors.

Digilent 410-384 Analog Discovery Studio: A Portable Circuits Laboratory for every Student
Analog Discovery Studio Measurement and Test Equipment (MTE) 100MSPS for Student
Avnet Japan
Oscilloscope Logic Analyzer Active ROHS3Compliant Oscilloscope, Logic Analyzer
Breadboard, Analog/Digital Circuit Desgn; Silicon Manufacturer:-; Silicon Core Number:-; Kit Application Type:Education/Hobby; Application Sub Type:Analog And Digital Circuit Design; Product Range:- Rohs Compliant: Yes |Digilent 410-384
Family Name = Analog Discovery / Product Type = Oscilloscope Kit / Interfaces = SPI / Interfaces = CAN / Interfaces = UART / Interfaces = I²C / Interfaces = I²S / Supply Voltage Max. V = 15 / Length mm = 235 / Width mm = 191 / Height mm = 32

Manufacturer Aliases

Digilent has several brands around the world that distributors may use as alternate names. Digilent may also be known as the following names:

  • Digilent Inc