What’s new: Find the right parts faster with our redesigned experience

Learn more

Digilent 410-346-20

Zynq FPGA board with Arduino Shield Connector CAN/Ethernet/I²C/SPI/UART/USB/MicroSD/HDMI
$ 313.975
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Digilent 410-346-20.

Farnell

Datasheet24 pages9 years ago

Inventory History

3 month trend:
-0.85%

Descriptions

Descriptions of Digilent 410-346-20 provided by its distributors.

Zynq FPGA board with Arduino Shield Connector CAN/Ethernet/I²C/SPI/UART/USB/MicroSD/HDMI
Digilent 410-346-20 All Programmable SoC Zynq Dev Platform for Embedded Vision
XC7Z020-1CLG400C FPGA Development Board 50MHz/650MHz 512MB RAM 16MB SPI Flash
Dev Board, Cortex-A9 Fpga; Silicon Manufacturer:Xilinx; No. Of Bits:32Bit; Silicon Family Name:Zynq-7000; Core Architecture:Arm; Core Sub-Architecture:Cortex-A9; Silicon Core Number:Xc7Z020-1Clg400C; Product Range:- Rohs Compliant: Yes |Digilent 410-346-20

Manufacturer Aliases

Digilent has several brands around the world that distributors may use as alternate names. Digilent may also be known as the following names:

  • Digilent Inc