Digilent 410-247

Pmod CDC1: Capacitive Touch Input Buttons Module
$ 9
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Digilent 410-247.

Farnell

Datasheet3 pages10 years ago

Newark

Inventory History

3 month trend:
+143%

Descriptions

Descriptions of Digilent 410-247 provided by its distributors.

Pmod CDC1: Capacitive Touch Input Buttons Module
Module CAT Catalogue Description: PmodCDC1, Module I²C Dimensions L x W: 58 x 20 mm Dimensions L x W x H: 58 x 20 mm Power supply: 1.8...3.6 V Series: PmodCDC1 Interfaces: I²C
EVALUATION MODULE, SENSOR; Kit Application Type: Sensor; Silicon Manufacturer: Analog Devices; Silicon Core Number: AD7156; Application Sub Type: Capacitive Touch; Kit Contents: PmodCDC1 Capacitance-to-Digital Converter Modul

Manufacturer Aliases

Digilent has several brands around the world that distributors may use as alternate names. Digilent may also be known as the following names:

  • Digilent Inc