What’s new: Find the right parts faster with our redesigned experience

Learn more

Digi International XB9X-DMUS-001

ZigBee RF Module, IEEE 802.15.4, 902MHz to 928MHz, SPI, UART, U.FL Connector
$ 48.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Digi International XB9X-DMUS-001.

Newark

Datasheet3 pages6 years ago

Future Electronics

Inventory History

3 month trend:
-7.56%

CAD Models

Download Digi International XB9X-DMUS-001 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Digi InternationalXB9X-DMRS-001
RF Transceiver Module ISM Band FHSS/GFSK 928MHz 2.4V to 3.6V Surface Mount
Digi InternationalXBP9B-DMST-012
2.1 V to 3.6 V 905/920 MHz 200 kbps 250 mW RPSMA Antenna (Brazil)
Digi InternationalXBP9B-DMWT-012
XBee-PRO 900HP (S3B) DigiMesh, 905/920MHz (Brazil) 250mW, Wire Antenna, 200Kbps

Descriptions

Descriptions of Digi International XB9X-DMUS-001 provided by its distributors.

ZigBee RF Module, IEEE 802.15.4, 902MHz to 928MHz, SPI, UART, U.FL Connector
XBee SX, 20 mW, DigiMesh, SMT, U.FL, North America
802.15.4 LR-WPAN 908MHz 120Kbps 37-Pin SMD Module
Telecom Circuit, 1-Func, XMA37
RF TXRX MOD ISM < 1GHZ U.FL SMD
Rf Modulation:-; Data Rate Max:250Kbps; Frequency Max:928Mhz; Sensitivity Dbm:13Dbm; Supply Voltage Min:2.4Vdc; Supply Voltage Max:3.6Vdc; Transmit Power:1W; Module Interface:-; Supply Current:40Ma; Rf Transceiver Applications:- Rohs Compliant: Yes |Digi International XB9X-DMUS-001.

Manufacturer Aliases

Digi International has several brands around the world that distributors may use as alternate names. Digi International may also be known as the following names:

  • Digi
  • DIGIINTL
  • Digi International Inc
  • DIGI INTERNATIO
  • DIGI INTERNA
  • DIGI INTER
  • Digi International Ltd
  • DGI
  • Digi International Ltd (GBP)
  • ACCELERATED/DIGI INTERNATIONAL
  • DIGIINTERNATION
  • DIGI INTERN
  • DIGI INT
  • Digi International Incorporated
  • Digi International GmbH

Part Number Aliases

This part may be known by these alternate part numbers:

  • XB9X-DMUS-001.