What’s new: Find the right parts faster with our redesigned experience

Learn more

Dialight 676-2211-110F

Indicator Panel Mount Led 6MM Green 3.3VDC 20MA 100K Hrs 676 Series
$ 6.69
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 676-2211-110F.

JRH Electronics

Datasheet2 pages8 years ago

element14 APAC

Future Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

Supply Chain

Country of OriginJapan
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2016-07-19
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Dialight 676-2211-110F provided by its distributors.

INDICATOR PANEL MOUNT LED 6MM GREEN 3.3VDC 20MA 100K HRS 676 SERIES
Single Color LED, Green, T-1, 3mm
LED Panel Mount Indicators 6mm HGREEN PMI 2 VDC
LED PANEL INDICATOR, GREEN, 6.2MM, 3.3V;
3.3V Chimney-shaped green panel mount
PANEL INDICATOR, 6.2MM, GREEN, 3.3VDC; LED Color:Green; Operating Voltage:3.3VDC; Mounting Hole Dia:6.2mm; Forward Current If:20mA; Luminous Intensity:11.52cd; IP / NEMA Rating:Not Rated; Product Range:

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 676-2211-110F.
  • 6762211110F