What’s new: Find the right parts faster with our redesigned experience

Learn more

Dialight 657-2503-303F

LED Panel Mount Indicator Uni-Color Red Automotive 2-Pin

$ 12.257
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 657-2503-303F.

IHS

Datasheet2 pages7 years ago

Master Electronics

Newark

Sager Electronics

Inventory History

3 month trend:
-100%

Supply Chain

Country of OriginMexico
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2009-10-07
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

LED Panel Mount Indicator Uni-Color Red Automotive 2-Pin
557 Series Red 17.8 mm 12 V 20 mA LED Indicator Panel Mount
LED Panel Mount Indicator Uni-Color Red Automotive 2-Pin
Single Color LED, Red, Water Clear, 2.4mm
LED RED CLEAR SMD / Red LED Indication - Discrete 1.7V 2-SMD, J-Lead
KingbrightAPT2012SRCPRV
LED 640nm 120° 1.85V 20mA Flat Top Rectangular Transparent Red 0805 SMD 2mm × 1.25mm × 750μm

Descriptions

Descriptions of Dialight 657-2503-303F provided by its distributors.

LED Panel Mount Indicator Uni-Color Red Automotive 2-Pin
Single Color LED, Red, Diffused White, 16.5mm
Indicator, Led Panel Mnt, Red, 12V; Moun |Dialight 657-2503-303F
INDICATOR PNL NORELAMP RED 0.688IN LENS WHITE 12VDC HEX NUT LEADWIRES LED
LED Panel Mount Indicators Red 100fL 12V Dome L ens
12V circular,with dome spread white,red wire mounting,panel mount
LED PNL IND RED DIFF 16.50MM LDS
LED 17.46MM RED DIFF PANEL MOUNT
17.46MM WT PMI DOM R 12V WHT D
657-2503-303F, Panel Mount Indicator-Watertight and resistant to shock and vibration, 11/16” Mounting Hole, IP67 / NEMA 4X, DOME, RED WHITE DIFFUSED, 12V

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6572503303F