What’s new: Find the right parts faster with our redesigned experience

Learn more

Dialight 656-3105-304F

Led Indicator, Panel, 12.7Mm, Red, 120V; |Dialight 656-3105-304F
$ 13.334
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 656-3105-304F.

IHS

Datasheet4 pages5 years ago

JRH Electronics

element14 APAC

Electro Sonic

Master Electronics

Inventory History

3 month trend:
-22.76%

Supply Chain

Country of OriginMexico
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2016-09-01
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Dialight 656-3105-304F provided by its distributors.

Led Indicator, Panel, 12.7Mm, Red, 120V; |Dialight 656-3105-304F
Single Color LED, Red, Transparent, 16.51mm
High Intensity LED Panel Mount Indicators
LED Panel Mount Indicators 1/2 Dome Red 120V w/ Terminals
INDICATOR PANEL MOUNT 1/2" RED DOME LENS 120VAC/VDC QC TERMINALS
120V circular,with dome transparent red panel mount
LED PNL IND RED CLEAR QUICK CON
LED 1/2" DOME RED 120AC/DC TERM
656-3105-304F, Dialight, 1/2" red dome. 120AC/DC with term. Long life, typically 100k hours. Tamper proof, high durability.
LED INDICATOR, PANEL, 12.7MM, RED, 120V; LED Color:Red; Operating Voltage:120V; Mounting Hole Dia:12.7mm; Forward Current If:5mA; Luminous Intensity:-; IP / NEMA Rating:IP66, NEMA 4X; Product Range:656

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6563105304F