Dialight 655-2303-103F

LED Panel Mount Indicator Uni-Color Yellow 45mcd 2-Pin
$ 2.26
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 655-2303-103F.

JRH Electronics

Datasheet2 pages6 years ago

Newark

Master Electronics

Sager Electronics

Inventory History

3 month trend:
-0.12%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Dialight 655-2303-103F provided by its distributors.

LED Panel Mount Indicator Uni-Color Yellow 45mcd 2-Pin
PANEL MOUNT INDICATOR LED DOME LENS SNAP MOUNT WIRE LEADS 12VDC 1500MCD YELLOW
LED Panel Mount Indicators 0.5in SnapIn PCB DOM ED YELLOW
Single Color LED, Yellow, 14mm
12V circular,with dome yellow snap-in mounting,snap fit,panel mount
LED PNL IND YELLOW 13.97MM LEADS
LED PANEL INDICATOR YELLOW 12V
PANEL INDICATOR, YELLOW, 12V, WIRE LEAD; LED Color: Yellow; Operating Voltage: 12V; Mounting Hole Dia: 12.7mm; Forward Current If: 20mA; Luminous Intensity: 45mcd; IP / NEMA Rating: Not Rated; Product Range: 6

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6552303103F