Dialight 655-2103-103F

LED Panel Mount Indicator Uni-Color Red 70mcd 2-Pin
$ 2.21
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 655-2103-103F.

JRH Electronics

Datasheet2 pages6 years ago

Farnell

Master Electronics

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
-0.39%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of Dialight 655-2103-103F provided by its distributors.

LED Panel Mount Indicator Uni-Color Red 70mcd 2-Pin
PANEL MOUNT INDICATOR LED DOME LENS SNAP MOUNT WIRE LEADS 12VDC 3000MCD RED
Led Panel Indicator, Red, 12.7Mm, 12V; |Dialight 655-2103-103F
LED Panel Mount Indicators 0.5in SnapIn PCB DOM ED RED
12V Round Dome Red Snap-In Panel Mount
12.7MM PMI DOM SNAP RD 12V W L
PANEL INDICATOR, RED, 12V, WIRE LEAD; LED Color: Red; Operating Voltage: 12V; Mounting Hole Dia: 12.7mm; Forward Current If: 20mA; Luminous Intensity: 70mcd; IP / NEMA Rating: Not Rated; Product Range: 655 Series 49AC2876

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 655-2103-103F.
  • 6552103103F