What’s new: Find the right parts faster with our redesigned experience

Learn more

Dialight 655-1304-103F

LED Panel Mount Indicator Uni-Color Yellow 100mcd 2-Pin

$ 2.38
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 655-1304-103F.

IHS

Datasheet2 pages6 years ago

Farnell

Master Electronics

Sager Electronics

Inventory History

3 month trend:
-1.76%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Dialight 655-1304-103F provided by its distributors.

LED Panel Mount Indicator Uni-Color Yellow 100mcd 2-Pin
PANEL MOUNT INDICATOR LED FLAT LENS SNAP MOUNT WIRE LEADS 24VDC 200MCD YELLOW
LED Panel Mount Indicators 0.5in SnapIn PCB FLA T YELLOW
24V circular,With flat top yellow snap-in mounting,snap fit,panel mount
Panel Indicator, Yellow, 24V, Wire Lead; |Dialight 655-1304-103F
LED PANEL INDICATOR YELLOW 24V
1/2" FLT SNAP YL 24VDC W/LEADS
PANEL INDICATOR, YELLOW, 24V, WIRE LEAD; LED Color: Yellow; Operating Voltage: 24V; Mounting Hole Dia: 12.7mm; Forward Current If: 20mA; Luminous Intensity: 100mcd; IP / NEMA Rating: Not Rated; Product Range: 655 Series

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6551304103F