What’s new: Find the right parts faster with our redesigned experience

Learn more

Dialight 599-0240-007F

LED Uni-Color Yellow 2-Pin Chip 1206(3216Metric) T/R
$ 0.073
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 599-0240-007F.

IHS

Datasheet2 pages8 years ago

Electro Sonic

Future Electronics

Inventory History

3 month trend:
-16.50%

CAD Models

Download Dialight 599-0240-007F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2018-04-10
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Dialight 599-0240-007F provided by its distributors.

LED Uni-Color Yellow 2-Pin Chip 1206(3216Metric) T/R
599 Series Yellow 1206 140° 126 mcd Clear 2.5 V Surface Mount Chip LED
590nm 140° 2.1V 20mA With flat top,rectangle Non proliferation yellow 1206 standard mounting,SMD mount 3.2mm*1.6mm*800μm
LED, YELLOW, 126MCD, 590NM; LED Color:Yellow; LED Mounting:SMD; LED Case Size:1206 ^3216 Metric]; Forward Current If:20mA; Forward Voltage:2.1V; Wavelength Typ:590nm; Luminous Intensity:126mcd; Viewing

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5990240007F