Dialight 599-0191-007F

LED, BLUE, 105MCD, 470NM; LED Color: Blue; Mounting: SMD; Case Size: 0805 2012 Metric]; Forward
$ 0.129
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 599-0191-007F.

IHS

Datasheet2 pages8 years ago

TME

Future Electronics

Inventory History

3 month trend:
+19.96%

CAD Models

Download Dialight 599-0191-007F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2018-04-10
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Dialight 599-0191-007F provided by its distributors.

LED, BLUE, 105MCD, 470NM; LED Color:Blue; Mounting:SMD; Case Size:0805 2012 Metric]; Forward
LED Uni-Color Blue 2-Pin Chip 0805(2012Metric) T/R
599 Series 0805 Blue 3.2 V 105 mcd 470 nm 140° Surface Mount Micro LED
Single Color LED, Blue, Nondiffused, 1.4mm
SURFACE MOUNT, LED, 0805 BLUE 7 INCH
LED, BLUE, 105MCD, 470NM, 0805;
470nm 140° 3.2V 20mA With flat top,rectangle Non proliferation Blue 0805 standard mounting,SMD mount 2mm*1.25mm*800μm
Standard LEDs - SMD SMD 0805 BLUE
599-0191-007F, DIALIGHT CORPORATION

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5990191007F