What’s new: Find the right parts faster with our redesigned experience

Learn more

Dialight 599-0030-007F

LED Uni-Color Orange 2-Pin Chip 0603(1608Metric) T/R

$ 0.078
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 599-0030-007F.

IHS

Datasheet2 pages8 years ago

Master Electronics

Future Electronics

Inventory History

3 month trend:
+37.26%

CAD Models

Download Dialight 599-0030-007F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2018-04-10
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Dialight 599-0030-007F provided by its distributors.

LED Uni-Color Orange 2-Pin Chip 0603(1608Metric) T/R
Single Color LED, Orange, Nondiffused, 1.1mm
605nm 140° 2.1V 20mA With flat top,rectangle Non proliferation orange 0603 SMD mount 1.6mm*800μm*800μm
SURFACE MOUNT, LED, 0603 ORG 7 INCH
Standard LEDs - SMD SMD 0603 ORANGE
599-0030-007F, DIALIGHT CORPORATION
LED, ORANGE, 90MCD, 605NM, 20MA, 2.1V; LED Color:Orange; LED Mounting:SMD; LED Case Size:0603 ^1608 Metric]; Forward Current If:20mA; Forward Voltage:2.1V; Wavelength Typ:605nm; Luminous Intensity:90mcd; Viewing Angle:14

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5990030007F