Dialight 5988A20107F

LED Uni-Color Red 2-Pin Chip 0402(1006Metric) T/R
$ 0.101
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 5988A20107F.

Future Electronics

Datasheet1 page7 years ago

Master Electronics

Inventory History

3 month trend:
+4.60%

CAD Models

Download Dialight 5988A20107F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2019-04-09
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Descriptions

Descriptions of Dialight 5988A20107F provided by its distributors.

LED Uni-Color Red 2-Pin Chip 0402(1006Metric) T/R
625nm 1.8V 5mA With flat top,rectangle transparent red 0402 SMD mount 1mm*500μm*600μm
Standard LEDs - SMD SMD LED 0402 RED 625NM
SURFACE MOUNT, LED, 0402 RED 625NM 7 INCH
598-8A20-107F, DIALIGHT CORPORATION
LED, RED, 47MCD, 625NM; LED Color:Red; LED Mounting:SMD; LED Case Size:0402 ^1005 Metric]; Forward Current If:5mA; Forward Voltage:1.8V; Wavelength Typ:625nm; Luminous Intensity:47mcd; Viewing Angle:140

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 598-8A20-107F