What’s new: Find the right parts faster with our redesigned experience

Learn more

Dialight 5973904507F

LED Uni-Color White 2-Pin Chip 0603(1608Metric) T/R
$ 0.24
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 5973904507F.

IHS

Datasheet1 page8 years ago

Inventory History

3 month trend:
-26.20%

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2018-04-02
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Dialight 5973904507F provided by its distributors.

LED Uni-Color White 2-Pin Chip 0603(1608Metric) T/R
2.9V 5mA With flat top,rectangle transparent white 0603 standard mounting,SMD mount 1.6mm*800μm*680μm
Single Color LED, White, 1.2mm
Standard LEDs - SMD SM 0603 WHITE 2+IBIN 7 R 5ma
SURFACE MOUNT, 0603 WHITE 2+IBIN 7 INCH 5MA
597-3904-507F, DIALIGHT CORPORATION
LED, WHITE, RECTANGLE, 120MCD, 2.9V; LED Color:White; LED Mounting:SMD; Bulb Size:-; Forward Current If:5mA; Forward Voltage:2.9V; Luminous Intensity:120mcd; Viewing Angle:160°; Lens Shape:Rectangular; MSL:MSL 3 - 168 ho

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 597-3904-507F