Dialight 5973005507F

LED 630nm Red Flat Top Rectangular Transparent 2V 20mA 0603 SMD 1.6mm × 800μm × 680μm
$ 0.132
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 5973005507F.

Master Electronics

Datasheet1 page7 years ago

Inventory History

3 month trend:
-21.68%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 weeks ago)

Descriptions

Descriptions of Dialight 5973005507F provided by its distributors.

LED 630nm Red Flat Top Rectangular Transparent 2V 20mA 0603 SMD 1.6mm × 800μm × 680μm
Standard LEDs - SMD SM 0603 RED 630nm 1 IBIN 7 R
SURFACE MOUNT, 0603 RED 630NM 1 IBIN 7 INCH
Trans MOSFET N-CH 30V 11.3A 8-Pin PowerPAK 1212-S T/R
597-3005-507F, DIALIGHT CORPORATION
LED, RED, 90MCD, 630NM; LED Color:Red; L; LED, RED, 90MCD, 630NM; LED Color:Red; LED Mounting:SMD; LED Case Size:0603 ^1608 Metric]; Forward Current If:20mA; Forward Voltage:2V; Wavelength Typ:630nm; Luminous Intensity:9

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 597-3005-507F