What’s new: Find the right parts faster with our redesigned experience

Learn more

Dialight 597-5316-507F

LED Uni-Color Green 2-Pin Chip 0805(2012Metric) T/R

$ 0.17
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 597-5316-507F.

Master Electronics

Datasheet1 page8 years ago

JRH Electronics

Inventory History

3 month trend:
+28.32%

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2018-03-22
Lifecycle StatusObsolete (Last Updated: 2 months ago)

Descriptions

Descriptions of Dialight 597-5316-507F provided by its distributors.

LED Uni-Color Green 2-Pin Chip 0805(2012Metric) T/R
Single Color LED, Green, 1.4mm
560nm 2.2V 20mA With flat top,rectangle transparent green 0805 standard mounting,SMD mount 2mm*1.25mm*930μm
Standard LEDs - SMD SM 0805 GRN 560nm WRCUP 7 R
SURFACE MOUNT, 0805 GREEN 560NM WRCUP 7 INCH
LED, GREEN, 16MCD, 560NM; LED Color:Gree; LED, GREEN, 16MCD, 560NM; LED Color:Green; LED Mounting:SMD; LED Case Size:0805 ^2012 Metric]; Forward Current If:20mA; Forward Voltage:2.2V; Wavelength Typ:560nm; Luminous Inten
Led, Green, 16Mcd, 560Nm, 0805; Led Colour:Green; Led Mounting:Smd; Forward Current If:20Ma; Forward Voltage:2.2V; Wavelength Typ:560Nm; Luminous Intensity:16Mcd; Viewing Angle:-; Lens Shape:Rectangular; Product Range:597 Series; Rohs Compliant: Yes |Dialight 597-5316-507F

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5975316507F