What’s new: Find the right parts faster with our redesigned experience

Learn more

Dialight 597-3605-607F

LED Uni-Color Blue 468nm 2-Pin Chip 0805(2012Metric) T/R

$ 0.077
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 597-3605-607F.

IHS

Datasheet1 page8 years ago

Master Electronics

TME

Future Electronics

Inventory History

3 month trend:
+9.03%

CAD Models

Download Dialight 597-3605-607F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2018-02-08
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2025-12-11
LTD Date2025-12-11

Descriptions

Descriptions of Dialight 597-3605-607F provided by its distributors.

LED Uni-Color Blue 468nm 2-Pin Chip 0805(2012Metric) T/R
468nm 130° 2.8V 2mA With flat top,rectangle transparent Blue 0805 standard mounting,SMD mount 2mm*1.25mm*1.1mm
Standard LEDs - SMD SMD 0805 BLUE470 2MA WZ
LED, BLUE, 15MCD, 480NM, 0805; LED Colour: Blue; LED Mounting: SMD; Forward Current If: 2mA; Forward Voltage: 2.8V; Wavelength Typ: 480nm; Luminous Intensity: 15mcd; Viewing Angle: 130°; Le; Available until stocks are exhausted

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5973605607F