Dialight 586-4603-103F

Single Color LED Display Cluster, Yellow, 24.89mm
$ 10.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 586-4603-103F.

IHS

Datasheet2 pages20 years ago

Farnell

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Dialight585-4413
LED, YEL, REPLACEMENT LAMP-BAYONET BASE, T-3 1/4 BASED, 14V, POL, 585 SERIES
Dialight585-1413F
LED, YELLOW, MULTI-CHIP BASED, T1 3/4 MIDGET FLANGE, 14V, POLARIZED, 585 SERIES
Dialight585-1423F
LED, YEL, MULTI-CHIP BASED, T1 3/4 MIDGET FLANGE, 14V, NON-POLARIZED, 585 SERIE
LED; Yellow; 1000mcd; 0.232In.; T 1-3/4; 150mA; 2.1V; 30deg; 590nm; Clear; 105m
SSL-LX3052YD YELLOW LED, 590 NM T1(3 MM)DIFFUSED, DOME LENS THROUGH HOLE PACKAGE
Yellow 5 mm 60° Diffused 30 mcd 2.1 V Right Angle LED Fault Indicator - T-1¾

Descriptions

Descriptions of Dialight 586-4603-103F provided by its distributors.

Single Color LED Display Cluster, Yellow, 24.89mm
LED Replacement Lamps - Based LEDs Amber 15mm 14 Volts
594nm 14V circular yellow base mount 15mm*15mm*38.74mm
15MM BAYONET BASED LED AMB 14V
586-4603-103F, DIALIGHT CORPORATION
LED, BA15S, 12VDC, YELLOW; Lamp fitting type:BA15s; Colour:Blue; Current rating:30mA; Diameter, External:14.99mm; Length / Height, external:38.74mm; Temp, op. max:85°C; Temp, op. min:-30°C; Voltage, supply DC:14V dc; Case style:BA15s; Colour, LED:Yellow; Current, forward If:30mA; Diameter, lens:24.89mm; LED / lamp size:S8; Luminous intensity, typ:17325mcd; Temperature, operating range:-30°C to +85°C; Temperature, storage max:100°C; Temperature, storage min:-40°C; Voltage, Vf typ:14V dc; Voltage, operating nom:14V dc; Wavelength, typ:594nm

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5864603103F