What’s new: Find the right parts faster with our redesigned experience

Learn more

Dialight 558-0302-023F

LED Panel Mount Indicator Uni-Color Yellow 585nm 12.6mcd 2-Pin
$ 1.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 558-0302-023F.

IHS

Datasheet2 pages8 years ago

Electro Sonic

Master Electronics

Inventory History

3 month trend:
-8.01%

Supply Chain

Country of OriginMexico
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2012-05-16
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Dialight 558-0302-023F provided by its distributors.

LED Panel Mount Indicator Uni-Color Yellow 585nm 12.6mcd 2-Pin
LED Panel Mount Indicators Yellow Panel Mount 6in lead, PVC Free
Yel Led Snap-In Pmi Pvc Free; |Dialight 558-0302-023F
INDICATOR PNL-MNT YEL 5 VDC .156 IN. MH 6 IN. LEADS PVC FREE
585nm 60° 5V circular,with dome spread yellow snap-in mounting,wire mounting,snap fit,panel mount 3mm*3mm*3mm
LED PNL IND YELLOW 3MM WIRE LDS
3.96MM PMI YLW 5V SNAP IN PVCF

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5580302023F