What’s new: Find the right parts faster with our redesigned experience

Learn more

Dialight 557-1201-203F

LED Panel Mount Indicator Uni-Color Green 2-Pin

$ 9.4
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 557-1201-203F.

Master Electronics

Datasheet2 pages4 years ago

JRH Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Related Parts

ANY 4 CONSECUTIVE BINS FROM V3 (2564MCD) - W4 (4180MCD), ANY 1 HUE FROM G7,G8, BULK PACK
LED Uni-Color Green 2-Pin Chip 0805(2012Metric) T/R
Dialight555-2303F
Single Color Led, Green, Diffused, T-3/4; |Dialight 555-2303F
LED Low-Power Uni-Color Green 2-Pin Chip 0603(1608Metric) T/R
Single Color LED, Ultra Emerald Green, Water Clear, T-1 3/4, 5mm
Single Color LED, Ultra Pure Green, Water Clear, 0.8mm

Descriptions

Descriptions of Dialight 557-1201-203F provided by its distributors.

LED Panel Mount Indicator Uni-Color Green 2-Pin
LED Panel Mount Indicators MIN GREEN LED PMI RoHS Compliant: Yes
INDICATOR PANEL MOUNT LED MNT-SZ 0.7" WASHER& NUT GREEN 4.3V LEADS
4.3V spread,transparent green MINI wire mounting,panel mount
LED MINI PANEL GRN 4.3V REQ RES
Indicator; Green; 0.7 in.; Panel; 6 in.
RS APAC

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5571201203F