What’s new: Find the right parts faster with our redesigned experience

Learn more

Dialight 553-3511-600F

Led, Cbi, Red/green - Red/green, 3 Mm, Bi-level, With 3 Leads, 553 Series

$ 0.963
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 553-3511-600F.

Master Electronics

Datasheet1 page4 years ago

Sager Electronics

Inventory History

3 month trend:
Restocked

CAD Models

Download Dialight 553-3511-600F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2022-04-12
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Dialight 553-3511-600F provided by its distributors.

LED, CBI, RED/GREEN - RED/GREEN, 3 MM, BI-LEVEL, WITH 3 LEADS, 553 SERIES
Led Indicator, Red/Grn, 19/19Mcd, Th; |Dialight 553-3511-600F
Dual Color LED Array, Red/green, T-1, 3mm
LED Circuit Board Indicators CBI BI-LVL RG,RG 3MM 3 LEAD
LED Bi-Color Green/Red 565nm/630nm

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5533511600F